PTC Resettable Fuse 1A(hold) 2A(trip) 240V 10A 2.87W 21s 0.218Ohm Radial 18.7 X 5.1mm Bag
Checking distributor stock and pricing after the page loads.
| Approvals | UL, CSA, TUV |
| Package/Case | Radial |
| Diameter | 18.7mm |
| ELV | Compliant |
| Hold Current | 1A |
| Lead Free | Lead Free |
| Lead Pitch | 11.4mm |
| Length | 24.4mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.87W |
| Package Quantity | 250 |
| Packaging | Bulk |
| Resistance | 580mR |
| RoHS Compliant | Yes |
| Termination | Radial |
| Time to Trip | 21s |
| Trip Current | 2A |
| Width | 5.1mm |
| RoHS | Compliant |