Hook-up Wire 22AWG 1.09mm Silver Plated Copper Alloy 600VAC
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 200 |
| Insulator Material | CROSSLINKED EXTRUDED MODIFIED ETFE |
| Resistance | 0.057 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |