Hook-up Wire 20AWG 1.27mm Nickel Plated Copper 600VAC
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 200 |
| Min Operating Temperature | -65 |
| Insulator Material | MODIFIED RADIATION CROSS-LINKED ETFE POLYMER |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |