
Conn D-Subminiature SKT 9 POS Crimp ST Panel Mount 9 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
TE Connectivity M24308/2-1 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Plating | Zinc, Steel, Cadmium |
| RoHS Compliant | Yes |
| Shell Material | Steel |
| Shell Size | 1 |
| Termination | Crimp |
| RoHS | Compliant |
