
This 26-contact female D-subminiature I/O connector features a crimp termination and a 2 shell size. It is designed for use in applications with operating temperatures ranging from -55°C to 125°C. The connector is made with copper alloy contacts plated with gold and has a steel plating. It is RoHS compliant and suitable for cable mounting.
TE Connectivity M24308/2-12 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 26 |
| Number of Ports | 1 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Orientation | Straight |
| Plating | Steel |
| RoHS Compliant | Yes |
| Shell Size | 2 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.
