
26 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE
TE Connectivity M24308/2-12F technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Ports | 1 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Orientation | Straight |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | AMPLIMITE® 90; HD-22 |
| Shell Size | 2 |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.
