
The M24308/2-13 is a 44-contact female D-Subminiature cable connector with a copper alloy contact material and gold plating. It has a straight orientation and is terminated with crimp. The connector operates between -55°C and 125°C. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity M24308/2-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity M24308/2-13 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 44 |
| Number of Ports | 1 |
| Number of Positions | 44 |
| Number of Rows | 3 |
| Orientation | Straight |
| Plating | Zinc |
| RoHS Compliant | No |
| Shell Size | 3 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity M24308/2-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
