
This is a 26-contact female D-subminiature connector with crimp termination and copper alloy contacts plated with gold. It features a signal contact type and a free hanging mount. The connector is part of the AMPLIMITE 90 and HD-22 series. It has 3 rows of contacts and is suitable for use in a variety of applications.
TE Connectivity M24308/2-18F technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Female |
| Mount | Free Hanging |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Series | AMPLIMITE® 90; HD-22 |
| Termination | Crimp |
| RoHS | Compliant |
No datasheet is available for this part.