
9-contact, female D-subminiature connector, receptacle style, featuring gold-plated signal contacts. This straight, free-hanging or panel-mount connector has a steel shell, size 1, with cadmium and steel plating. Designed for crimp termination, it operates within a temperature range of -55°C to 105°C and offers 9 positions across 2 rows.
TE Connectivity M24308/2-1F technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Female |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Plating | Cadmium, Steel |
| RoHS Compliant | No |
| Series | AMPLIMITE® 109 |
| Shell Material | Steel |
| Shell Size | 1 |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.
