
This 15-contact female D-subminiature connector features a copper alloy contact material with gold plating and a steel plating on the shell. It has a straight orientation and a crimp termination type. The connector is not RoHS compliant and is suitable for operating temperatures between -55°C and 125°C.
TE Connectivity M24308/2-2 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Orientation | Straight |
| Plating | Steel |
| RoHS Compliant | No |
| Shell Size | 2 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity M24308/2-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
