Conn D-Subminiature SKT 15 POS Crimp ST Cable Mount 15 Terminal 1 Port
TE Connectivity M24308/2-24F technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Plating | Steel, Cadmium |
| RoHS Compliant | No |
| Series | AMPLIMITE® 109 |
| Shell Size | 2 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity M24308/2-24F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.