CONN D-SUB RCPT 37POS CRIMP
TE Connectivity M24308/2-26 technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Mount | Free Hanging |
| Number of Positions | 37 |
| Number of Rows | 2 |
| RoHS Compliant | No |
| Series | AMPLIMITE® 109 |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.