The TE Connectivity M24308/2-28 is a 15-position D-subminiature connector with a free hanging, cable mount and gold plated contacts. It has a steel plating and a crimp termination. This connector is not RoHS compliant. It is part of the AMPLIMITE 90 series and has a straight orientation.
TE Connectivity M24308/2-28 technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Plating | Steel |
| RoHS Compliant | No |
| Series | AMPLIMITE® 90 |
| Shell Size | 1 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity M24308/2-28 to view detailed technical specifications.
No datasheet is available for this part.