
9 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE
TE Connectivity M24308/2-281F technical specifications.
| Gender | Female |
| Lead Free | Contains Lead |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| RoHS Compliant | No |
| Series | AMPLIMITE® 109 |
| RoHS | Not Compliant |
No datasheet is available for this part.