TE Connectivity M24308/2-284F technical specifications.
| Contact Type | 4 (DC, C) |
| Gender | Female |
| Lead Free | Contains Lead |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 37 |
| Orientation | Straight |
| RoHS Compliant | No |
| Series | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity M24308/2-284F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.