26 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, CRIMP, RECEPTACLE
TE Connectivity M24308/2-287F technical specifications.
| Contact Type | 2 (DA, A) High Density |
| Gender | Female |
| Lead Free | Contains Lead |
| Number of Positions | 26 |
| Number of Rows | 26 |
| RoHS Compliant | No |
| Series | Bulk |
| RoHS | Not Compliant |
No datasheet is available for this part.
