TE Connectivity M24308/2-290F technical specifications.
| Contact Type | 5 (DD, D) High Density |
| Gender | Female |
| Lead Free | Contains Lead |
| Mount | Panel |
| Number of Contacts | 78 |
| Number of Ports | 1 |
| Number of Positions | 78 |
| Number of Rows | 78 |
| Orientation | Straight |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | Bulk |
| Shell Size | 5 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity M24308/2-290F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.