This is a 6-contact female panel mount connector with 104 positions, featuring cadmium plating. It is designed for use in general applications and is not RoHS compliant. The connector has a straight orientation and is terminated with a crimp connection. It is part of the Bulk series and has a shell size of 6.
TE Connectivity M24308/2-291F technical specifications.
| Contact Type | 6 |
| Gender | Female |
| Mount | Panel |
| Number of Contacts | 104 |
| Number of Ports | 1 |
| Number of Positions | 104 |
| Number of Rows | 104 |
| Orientation | Straight |
| Plating | Cadmium |
| RoHS Compliant | No |
| Series | Bulk |
| Shell Size | 6 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity M24308/2-291F to view detailed technical specifications.
No datasheet is available for this part.