
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity M24308/2-296F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity M24308/2-296F technical specifications.
| Contact Type | 5 (DD, D) |
| Gender | Female |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 50 |
| Orientation | Straight |
| RoHS Compliant | No |
| Series | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity M24308/2-296F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
