This D-Subminiature connector features 26 signal contacts with gold plating, suitable for free hanging and crimp termination. It is part of the AMPLIMITE 90 and HD-22 series. The connector is not RoHS compliant.
TE Connectivity M24308/2-29F technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Mount | Free Hanging, Cable |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Orientation | Straight |
| RoHS Compliant | No |
| Series | AMPLIMITE® 90; HD-22 |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.