
15-position, 2-row D-Subminiature socket connector with straight orientation. Features copper alloy contacts with gold plating for signal applications. Designed for panel mount and free-hanging applications, with a steel, cadmium plated shell. Operating temperature range from -55°C to 125°C. Termination method is crimp.
TE Connectivity M24308/2-2F technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Panel |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Plating | Steel, Cadmium |
| RoHS Compliant | No |
| Series | AMPLIMITE® 109 |
| Shell Size | 2 |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity M24308/2-2F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
