
D-Sub MIL Spec Connectors
Sign in to ask questions about the TE Connectivity M24308/2-302 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity M24308/2-302 technical specifications.
| Contact Type | 6 |
| Gender | Female |
| Number of Positions | 104 |
| Number of Rows | 104 |
| RoHS Compliant | No |
| Series | Bulk |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity M24308/2-302 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.