
25-contact, female D-subminiature receptacle for signal applications. Features copper alloy contacts with gold plating, housed in a straight, free-hanging configuration with a steel, cadmium-plated shell. Designed for cable mounting with a crimp termination method. Operates within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
TE Connectivity M24308/2-3F technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Plating | Steel, Cadmium |
| RoHS Compliant | No |
| Series | AMPLIMITE® 109 |
| Shell Size | 3 |
| Termination | Crimp |
| RoHS | Not Compliant |
No datasheet is available for this part.
