
37-position, 2-row D-subminiature receptacle with straight, free-hanging cable mount orientation. Features copper alloy contacts with gold plating for signal transmission, rated for a maximum operating temperature of 125°C and a minimum of -55°C. The steel shell is cadmium plated and the connector utilizes crimp termination.
Checking distributor stock and pricing after the page loads.
TE Connectivity M24308/2-4F technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Plating | Steel, Cadmium |
| RoHS Compliant | No |
| Series | AMPLIMITE® 109 |
| Shell Size | 4 |
| Termination | Crimp |
| RoHS | Not Compliant |
