
50-position, 3-row D-Subminiature receptacle connector with straight, free-hanging mounting for cable applications. Features female signal contacts made of copper alloy with gold plating, designed for 500 mating cycles. Operates within a temperature range of -55°C to 125°C. Termination is via crimp, with a hole size of .115-.125. Housing plating is steel with cadmium.
Checking distributor stock and pricing after the page loads.
TE Connectivity M24308/2-5F technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Female |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Orientation | Straight |
| Plating | Steel, Cadmium |
| RoHS Compliant | No |
| Series | AMPLIMITE® 109 |
| Termination | Crimp |
| RoHS | Not Compliant |