50-contact female D-subminiature connector, receptacle type. Features a standard density configuration for reliable signal transmission. Designed for I/O connectivity applications.
TE Connectivity M24308/2-5Z technical specifications.
| Total Number of Contacts | 50 |
| Contact Gender | FEMALE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.30 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity M24308/2-5Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.