
D-Sub MIL Spec Connectors
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Female |
| Mount | Through Hole |
| Number of Positions | 37 |
| Number of Rows | 2 |
| RoHS Compliant | No |
| Series | AMPLIMITE® 109 |
| Termination | Solder |
| RoHS | Not Compliant |
