This 37-position D-subminiature connector features a through-hole mount and is constructed with brass contacts plated with gold. It has a maximum operating temperature range of -55°C to 125°C and is not RoHS compliant. The connector contains lead and is part of the Military, MIL-DTL-24308, AMPLIMITE 109 series.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity M24308/23-10F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity M24308/23-10F technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Female |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-24308, AMPLIMITE 109 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity M24308/23-10F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
