This 9-position 2-row D-subminiature connector features gold contact plating and is designed for through hole mount. It is part of the AMPLIMITE 109 series and is available in bulk packaging. The connector is not RoHS compliant.
TE Connectivity M24308/23-13 technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Female |
| Mount | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AMPLIMITE® 109 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity M24308/23-13 to view detailed technical specifications.
No datasheet is available for this part.