The M24308/23-14 is a 15-position D-Subminiature connector with a SKT contact gender, a terminal pitch of 1.38mm, and a straight body orientation. It features 15 terminals and 1 port, with a termination method of solder and a mounting type of through hole. This connector is designed for use in applications where a high-density connection is required, and is suitable for use in a variety of industries and environments.
Checking distributor stock and pricing after the page loads.
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 15 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 15 |
| Number of Ports | 1 |