This D-Subminiature connector features 25 positions in a 2-row configuration, with gold-plated signal contacts and a through-hole mount. It is part of the AMPLIMITE 109 series and is not RoHS compliant due to the presence of lead. The connector is suitable for use in applications where a high-density connection is required.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Contact Type | Signal |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Positions | 25 |
| Number of Rows | 2 |
| RoHS Compliant | No |
| Series | AMPLIMITE® 109 |
| Termination | Solder |
| RoHS | Not Compliant |