This D-Subminiature connector features 37 SKT contacts, a 1.38mm terminal pitch, and a straight body orientation. It is designed for through-hole mounting and has a termination method of solder. The connector has 37 terminals and 1 port.
TE Connectivity M24308/23-16 technical specifications.
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 37 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 37 |
| Number of Ports | 1 |
Download the complete datasheet for TE Connectivity M24308/23-16 to view detailed technical specifications.
No datasheet is available for this part.