This D-Subminiature connector features 9 SKT contacts with a 1.38mm pitch, arranged in 2 rows. It is designed for through hole mounting and has a straight body orientation. The connector is suitable for applications requiring a high-density connection.
TE Connectivity M24308/23-19 technical specifications.
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 9 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 2 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 9 |
| Number of Ports | 1 |
Download the complete datasheet for TE Connectivity M24308/23-19 to view detailed technical specifications.
No datasheet is available for this part.