
This 9-position D-Subminiature connector features a brass contact material with gold plating and a signal contact type. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is available in bulk packaging and is not RoHS compliant due to the presence of lead. It is designed for through-hole mounting and is part of the Military, MIL-DTL-24308, AMPLIMITE 109 series.
TE Connectivity M24308/23-1F technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-24308, AMPLIMITE 109 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity M24308/23-1F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.