Conn D-Subminiature SKT 15 POS 2.77mm Solder ST Thru-Hole 15 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.77mm |
| Plating | Steel, Chromate |
| RoHS Compliant | No |
| Series | AMPLIMITE® 109 |
| Shell Size | 2 |
| Termination | Solder |
| RoHS | Not Compliant |