The M24308/23-20 is a 15-position D-subminiature female connector with a 2.74mm pitch and through hole mount. It features a copper and brass contact material with gold plating and a steel plating on the shell. The connector is RoHS compliant and part of the AMPLIMITE 109 series. It has a straight orientation and a solder termination.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper, Brass |
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.74mm |
| Plating | Steel |
| RoHS Compliant | Yes |
| Series | AMPLIMITE® 109 |
| Shell Size | 2 |
| Termination | Solder |
| RoHS | Compliant |