The M24308/23-20F is a 15-position, 2-row through hole D-subminiature connector from TE Connectivity. It features copper alloy contacts with gold plating and a signal contact type. The connector is available in a bulk packaging and is not RoHS compliant. It has 15 contacts and 15 positions, with a termination type of solder. The connector is part of the AMPLIMITE 109 series.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AMPLIMITE® 109 |
| Termination | Solder |
| RoHS | Not Compliant |