The M24308/23-22F is a 37-position D-Subminiature connector from TE Connectivity. It features a female gender and through hole mount. The connector has a gold-plated contact plating and a solder termination. It is part of the AMPLIMITE 109 series and is packaged in bulk. The connector is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AMPLIMITE® 109 |
| Termination | Solder |
| RoHS | Not Compliant |