The M24308/23-23F is a 50-position 3-row through-hole female D-subminiature connector from TE Connectivity. It features gold-plated signal contacts and a solder termination. This connector is not RoHS compliant. It is part of the AMPLIMITE 109 series.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Female |
| Mount | Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| RoHS Compliant | No |
| Series | AMPLIMITE® 109 |
| Termination | Solder |
| RoHS | Not Compliant |