The M24308/23-25 is a 9-position right angle D-subminiature connector from TE Connectivity. It features gold-plated signal contacts and a solder termination. This connector is part of the AMPLIMITE 109 series and is not RoHS compliant. It has a 1.27mm pitch and is designed for through hole mounting.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Contact Type | Signal |
| Mount | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 1.27mm |
| RoHS Compliant | No |
| Series | AMPLIMITE® 109 |
| Termination | Solder |
| RoHS | Not Compliant |