Conn D-Subminiature SKT 15 POS 1.27mm Solder RA Thru-Hole 15 Terminal 1 Port
TE Connectivity M24308/23-26 technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Mount | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 2 |
| RoHS Compliant | No |
| Series | AMPLIMITE® 109 |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.