
The M24308/23-27 connector from TE Connectivity is a D-Subminiature connector with 25 positions in a 2-row configuration. It features gold-plated signal contacts and a through-hole mount. This connector is part of the AMPLIMITE 109 series and is not RoHS compliant. It is designed for use in applications where a high-density connection is required.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Female |
| Mount | Through Hole |
| Number of Positions | 25 |
| Number of Rows | 2 |
| RoHS Compliant | No |
| Series | AMPLIMITE® 109 |
| Termination | Solder |
| RoHS | Not Compliant |