25 CONTACT(S), FEMALE, D SUBMINIATURE CONNECTOR, SOLDER, RECEPTACLE
TE Connectivity M24308/23-27F technical specifications.
| Termination Type | SOLDER |
| Insulator Material | POLYESTER/POLYPHENYLENE SULFIDE |
| Total Number of Contacts | 25 |
| Contact Gender | FEMALE |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity M24308/23-27F to view detailed technical specifications.
No datasheet is available for this part.