The Amplimite 109 37-Position 2-Row Through Hole Female Connector from TE Connectivity features gold-plated signal contacts and a termination style of solder. It is not RoHS compliant. The connector is designed for use in a variety of applications and is part of the Amplimite 109 series.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Female |
| Mount | Through Hole |
| Number of Positions | 37 |
| Number of Rows | 2 |
| RoHS Compliant | No |
| Series | AMPLIMITE® 109 |
| Termination | Solder |
| RoHS | Not Compliant |