The M24308/23-31 connector is a 9-position D-subminiature female connector with a gold-plated contact and a solder termination. It features a signal contact type and is designed for through-hole mounting. The connector is part of the AMPLIMITE 109 series and is not RoHS compliant. It has a high mating cycle count of 500, making it suitable for applications requiring frequent connections and disconnections.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Female |
| Mating Cycles | 500 |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| RoHS Compliant | No |
| Series | AMPLIMITE® 109 |
| Termination | Solder |
| RoHS | Not Compliant |