
This connector features 15 signal contacts with gold plating, a termination of solder, and a series designation of AMPLIMITE 109. It is not RoHS compliant. The connector is designed for through hole mounting and has a female gender.
TE Connectivity M24308/23-32 technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Female |
| Mount | Through Hole |
| Number of Positions | 15 |
| Number of Rows | 2 |
| RoHS Compliant | No |
| Series | AMPLIMITE® 109 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity M24308/23-32 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.