The M24308/23-35 connector features gold-plated signal contacts and a termination of solder. It is not RoHS compliant and is part of the AMPLIMITE 109 series. This connector is designed for through-hole mounting and has a female gender.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Female |
| Mount | Through Hole |
| Number of Positions | 50 |
| Number of Rows | 3 |
| RoHS Compliant | No |
| Series | AMPLIMITE® 109 |
| Termination | Solder |
| RoHS | Not Compliant |