This D-Subminiature connector features 25 positions with a 2.77mm pitch, suitable for through hole mounting. It has a maximum operating temperature range of -55°C to 125°C and is available in a bulk packaging quantity of 25. The connector is made of steel with a brass and copper contact material and gold plating, and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity M24308/23-3F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity M24308/23-3F technical specifications.
| Color | Black |
| Contact Material | Brass, Copper |
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 2.77mm |
| Plating | Cadmium, Steel |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-24308, AMPLIMITE 109 |
| Shell Material | Steel |
| Shell Size | 3 |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity M24308/23-3F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.