This D-Subminiature connector features 50 SKT contacts with a 1.38mm pitch, arranged in three rows. It is designed for through hole mounting and termination via soldering. The connector has a right-angle body orientation and supports a single port.
TE Connectivity M24308/23-41F technical specifications.
| Type | D-Subminiature |
| Contact Gender | SKT |
| Number of Contacts | 50 |
| Terminal Pitch | 1.38mm |
| Number of Rows | 3 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Mounting | Through Hole |
| Number of Terminals | 50 |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity M24308/23-41F to view detailed technical specifications.
No datasheet is available for this part.