The M24308/23-43 is a 9-position 2-row D-Subminiature connector from TE Connectivity. It features gold-plated signal contacts and a solder termination. This connector is packaged in bulk and is not RoHS compliant. It is part of the AMPLIMITE 109 series.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Female |
| Mount | Through Hole |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | AMPLIMITE® 109 |
| Termination | Solder |
| RoHS | Not Compliant |